Low

3M  8M26-AA0401-0.50  Computer Cable, Mini SAS 26 Position Plug, Mini SAS 26 Position Plug, 20 ", 508 mm, Black

3M 8M26-AA0401-0.50
Manufacturer:
3M 3M
Manufacturer Part No:
8M26-AA0401-0.50
Newark Part No.:
14P5153
Product Range
8M26 Series
Also Known As
GTIN UPC EAN: 00051115306693
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
Mini SAS 26 Position Plug
Connector Type B:
Mini SAS 26 Position Plug
Cable Length - Imperial:
20"
Cable Length - Metric:
508mm
Jacket Color:
Black
Product Range:
8M26 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 00051115306693

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.