Low

3M  8943  TAPE, THERMALLY CONDUCTIVE, 200MMX10M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 73T6278
  • Manufacturer Part No 8943

Product Information


  • Conductive Material: -
  • External Length: 10m
  • External Width: 200mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: -
  • Thermal Conductivity: 0.9W/m.K
  • Thermal Impedance: -
  • Thickness: 0.17mm
  • Volume Resistivity: -

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $227.62

Buy

Price

Quantity List Price
1 - 9 $227.62
10+ $211.70

3M-8943-TAPE, THERMALLY CONDUCTIVE, 200MMX10M;TAPE, THERMALLY CONDUCTIVE, 200MMX10M; Thickness:0.17mm; Conductive Material:-; Thermal Conductivity:0.9W/m.K; Thermal Impedance:-; Volume Resistivity:-; External Length:10m; External Width:200mm; Series:-; SVHC:No SVHC

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought