Low

89126-0101HA - 

Wire-To-Board Connector, 2.54 mm, 26 Contacts, Receptacle, 891 Series, IDC / IDT, 2 Rows

89126-0101HA - Wire-To-Board Connector, 2.54 mm, 26 Contacts, Receptacle, 891 Series, IDC / IDT, 2 Rows

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
89126-0101HA
Newark Part No.:
80H9487
Product Range
891 Series
Also Known As:
GTIN UPC EAN: 00051138589752 80610374706
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 89126-0101HA is a 26-way 0.100 x 0.100-inch Preassembled Wiremount Socket for 0.050-inch pitch cable, 0.38µm gold with 0.76µm nickel plating, gold-plated brass contacts and IDC/IDT termination. This 891 series socket is glass filled polyester (PBT) insulated, preassembled, terminates faster than two-piece sockets. Double-recessed cover for cable terminating from either side virtually eliminating the need for single-recessed cover connectors, military polarization with centerbump and no strain relief.
  • Grey colour
  • UL94V-0 Flammability rating
  • 1A Current rating
  • >1 x 10⁹Ω at 500VDC Insulation resistance
  • -55 to 105°C Temperature rating

Applications

Industrial

Product Information

:
2.54mm
:
26Contacts
:
Receptacle
:
891 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051138589752 80610374706

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
727 in stock

Each

1+ $1.05 10+ $0.934 100+ $0.817 500+ $0.653 1000+ $0.585 More Less

215 in stock

Each

1+ $5.08 10+ $4.81 25+ $4.54 50+ $4.27 100+ $3.99 250+ $3.72 500+ $3.45 More Less

80 in stock

Each

50+ $1.36 100+ $1.26 250+ $1.21 500+ $1.16 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,233 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.92 $ 0.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.92
10 + $0.833
100 + $0.746
500 + $0.674
1000 + $0.623
5000 + $0.582
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of flat ribbon cable which can be used with IDC socket (part number 89126-0101HA)?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of flat ribbon cable which can be used with this header is 3355/26 from 3M.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:11.045-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_80H9487, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.