Low

89126-0101 - 

Wire-To-Board Connector, 2.54 mm, 26 Contacts, Receptacle, 891 Series, IDC / IDT, 2 Rows

89126-0101 - Wire-To-Board Connector, 2.54 mm, 26 Contacts, Receptacle, 891 Series, IDC / IDT, 2 Rows

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
89126-0101
Newark Part No.:
92F1487
Product Range
891 Series
Also Known As:
GTIN UPC EAN: 00054007515470 80610657233
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 89126-0101 is a 26-way 2-row 0.100 x 0.100-inch Wire-to-board IDC Socket for 0.050-inch pitch ribbon cable with gold-plated phosphor bronze contacts. This 891 series socket comes with glass filled polyester (PBT) insulation and accommodates 28/26AWG stranded wire. It has military polarization with centerbump and no strain relief. Bumps are designed to prevent premature latch locking during shipment. Double-recessed cover is for cable terminating from either side virtually eliminating the need for single-recessed cover connectors.
  • Grey color
  • UL94V-0 Flammability rating
  • >1 x 10⁹Ω at 500VDC Insulation resistance

Applications

Industrial

Product Information

:
2.54mm
:
26Contacts
:
Receptacle
:
891 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00054007515470 80610657233

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

752 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$1.05 $ 1.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.05
10 + $0.934
100 + $0.817
500 + $0.653
1000 + $0.585
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Confirm if connector (part number 89126-0101) comes with strain relief or not
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, '1' at the end of part number signifies that, connector is supplied without strain relief. Suggested part number for strain relief is 3448-89126 from 3M.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable flat ribbon cable for IDC socket (part number 89126-0101)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of flat ribbon cable which can be used with this IDC socket is 3365/26 from 3M. It is a 26 way unshielded flat ribbon cable with 1.27mm pitch spacing.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:53.255-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_92F1487, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.