Low

8811 - 

Anti Static Mat, 2-Layer, Bench, Rubber, Blue, 2ft x 4ft x 0.065"

8811 - Anti Static Mat, 2-Layer, Bench, Rubber, Blue, 2ft x 4ft x 0.065"
8811 - Anti Static Mat, 2-Layer, Bench, Rubber, Blue, 2ft x 4ft x 0.065"

The actual product may differ from image shown

Manufacturer:
SCS SCS
Manufacturer Part No:
8811
Newark Part No.:
66F9501
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Bench
:
Blue
:
Rubber
:
Snap
:
4ft
:
2ft
:
0.065"
:
-
:
Dissipative
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8811 is a Blue Dissipative Vinyl Table Mat is soft table and floor mats with a unique three-layer construction. The top layer is durable static dissipative vinyl, which has sufficiently low resistance to discharge static-laden conductors, yet will prevent the shorting of pins on the backs of printed circuit boards laid on the mat. The middle layer is a highly conductive scrim that provides the main discharge path to ground and the bottom layer is static-dissipative foam, providing a durable non-skid cushion.
  • Superior resistance to heat and hot solder

Applications

Safety

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$91.68 $ 91.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $91.68