Low

8309-6000 - 

D Sub Connector, 9 Contacts, Receptacle, DE, 8300 Series, Metal Body, IDC / IDT

8309-6000 - D Sub Connector, 9 Contacts, Receptacle, DE, 8300 Series, Metal Body, IDC / IDT
8309-6000 - D Sub Connector, 9 Contacts, Receptacle, DE, 8300 Series, Metal Body, IDC / IDT

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
8309-6000
Newark Part No.:
46F4830
Product Range
8300 Series
Also Known As:
GTIN UPC EAN: 04046719031108 DE610012648
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 8309-6000 is a 9-way D-sub Socket, 0.120-inch diameter mounting and IDC/IDT termination. This 8300 series low profile connector is glass filled polyester (PBT) insulated, open cover, the improved metal strain relief hooks directly to metal shell. Shell made of steel with tin-plated finish.
  • Grey colour
  • UL94V-0 Flammability rating
  • 1A Current rating
  • >1 x 10⁹Ω at 500VDC Insulation resistance
  • -55 to 105°C Temperature rating

Applications

Industrial

Product Information

:
9Contacts
:
Receptacle
:
DE
:
8300 Series
:
Metal Body
:
IDC / IDT
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04046719031108 DE610012648

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

D Sub Connector, 9 Contacts, Receptacle, DE, Amplimite HDF-20 Series, Plastic Body, IDC / IDT

213 in stock
Add

AMP - TE CONNECTIVITY

D Sub Connector, 9 Contacts, Receptacle, DE, Amplimite HDF-20 Series, Metal Body, IDC / IDT

8 in stock
Add

HARTING

D Sub Connector, 9 Contacts, Receptacle, DE, Steel Body, IDC / IDT

100 in stock

Each

1+ $8.88 10+ $8.50 25+ $7.72 50+ $7.34 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

342 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

401 Further stock expected to ship on Feb 27, 2018

More stock available week commencing 4/9/18
$5.40 $ 5.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.40
10 + $5.18
25 + $4.95
50 + $4.73
100 + $4.50
250 + $3.94
500 + $3.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a compatible flat ribbon cable for 9 way standard dsub receptacle (part number 8309-6000)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of flat ribbon cable which can be used with this connector is 3365/09 from 3M. It is a 9 way unshielded flat ribbon cable with 1.27mm pitch spacing.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the suggested mating pair for 9 ways standard dsub receptacle (part number 8309-6000)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 8209-6003 fro 3M. It is 9 ways cable mount standard dub plug.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:09.984-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_46F4830, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.