Low

8237-6000 - 

D Sub Connector, 37 Contacts, Plug, DC, 8200 Series, Metal Body, IDC / IDT

8237-6000 - D Sub Connector, 37 Contacts, Plug, DC, 8200 Series, Metal Body, IDC / IDT
8237-6000 - D Sub Connector, 37 Contacts, Plug, DC, 8200 Series, Metal Body, IDC / IDT

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
8237-6000
Newark Part No.:
46F4828
Product Range
8200 Series
Also Known As:
GTIN UPC EAN: 04001895870668 DE610012218
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 8237-6000 is a 37-position standard D-sub Plug with gold-plated copper alloy contacts, tin-plated steel shell and gray glass filled polyester (PBT) (UL94V-0) insulator. IDC/IDT contact termination.
  • 1A Current rating
  • 500VDC Voltage
  • 10⁹Ω Insulation resistance
  • 1000V Dielectric voltage
  • 0.016" Stainless steel strain relief
  • Open cover

Applications

Computers & Computer Peripherals

Product Information

:
37Contacts
:
Plug
:
DC
:
8200 Series
:
Metal Body
:
IDC / IDT
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04001895870668 DE610012218

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

D Sub Connector, 37 Contacts, Plug, DC, 90deg PCB D Subs, Metal Body, Solder

417 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

405 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$9.66 $ 9.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.66
10 + $9.22
25 + $8.78
50 + $8.35
100 + $8.13
250 + $7.24
500 + $6.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.