Low

8209-6000 - 

D Sub Connector, 9 Contacts, Plug, DE, 8200 Series, Metal Body, IDC / IDT

8209-6000 - D Sub Connector, 9 Contacts, Plug, DE, 8200 Series, Metal Body, IDC / IDT
8209-6000 - D Sub Connector, 9 Contacts, Plug, DE, 8200 Series, Metal Body, IDC / IDT

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
8209-6000
Newark Part No.:
46F4825
Product Range
8200 Series
Also Known As:
GTIN UPC EAN: 04001895870613 DE610012127
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 8209-6000 is a 9-way D-sub Plug, 0.120-inch diameter mounting and IDC/IDT termination. This 8200 series low profile connector is glass filled polyester (PBT) insulated, open cover, the improved metal strain relief hooks directly to metal shell. Shell made of steel with tin-plated finish.
  • Grey colour
  • UL94V-0 Flammability rating
  • 1A Current rating
  • >1 x 10⁹Ω at 500VDC Insulation resistance
  • -55 to 105°C Temperature rating

Applications

Industrial

Product Information

:
9Contacts
:
Plug
:
DE
:
8200 Series
:
Metal Body
:
IDC / IDT
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04001895870613 DE610012127

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

D Sub Connector, 9 Contacts, Plug, DE, 90deg Snap In PCB D Subs, Metal Body, Solder

796 in stock

Each

1+ $9.23 100+ $7.39 250+ $6.75 500+ $6.21 More Pricing...

Add

MULTICOMP

D Sub Connector, 9 Contacts, Plug, DE, 90deg Snap In PCB D Subs, Metal Body, Solder

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $8.96 100+ $7.36 250+ $6.75 500+ $6.20 More Pricing...

Add

AMP - TE CONNECTIVITY

D Sub Connector, 9 Contacts, Plug, DE, Amplimite HDE-20 Series, Metal Body, IDC / IDT

515 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,168 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$6.07 $ 6.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.07
10 + $5.81
25 + $5.55
50 + $5.28
100 + $5.02
250 + $4.49
500 + $4.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.