Low

8001 - 

Surface Mark Remover, Spray Bottle, 1-QT

8001 - Surface Mark Remover, Spray Bottle, 1-QT
8001 - Surface Mark Remover, Spray Bottle, 1-QT

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
8001
Newark Part No.:
83K9447
Also Known As:
GTIN UPC EAN: 50051138112054 98079856021
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
General Purpose
:
Spray Bottle
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8001 is a static control Surface Mark Remover, extra-strength fluid that is designed to remove ordinary dirt and grime as well as difficult spots and stains from all types of static control surfaces. Unlike many cleaning products, that attracts dirt, attacks delicate parts or increases the contact resistance of the surface. It is a clear, colorless, homogeneous, water-based liquid that contains detergents, conditioners and other cleaning additives and has a fresh, clean scent. Laboratory tests have proven the cleaner to be an excellent topical antistat, maintaining a consistent surface resistivity (1 x 1011 ohm/square) over extended periods in both normal (55% RH) and dry (13% RH) environments. Simply spray on any washable surface and wipe off with a clean cloth or sponge, no rinsing required. The cleaner is designed to be used full-strength.
  • Leaves no tacky residue
  • Non-corrosive
  • <27PSIA Vapor pressure
  • 12.5 to 13.5 pH value
  • Completely soluble in water
  • <100 centipoise Viscosity

Applications

Industrial

Also Known As

GTIN UPC EAN: 50051138112054 98079856021

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

71 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$9.79 $ 9.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.79
5 + $9.52
10 + $8.97
20 + $8.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.