Low

80 INDUSTRIAL SPRAY ADHESIVE - 

Adhesive, Neoprene, Impact, Yellow, Aerosol, 24 fl.oz (US), 80 Series

80 INDUSTRIAL SPRAY ADHESIVE - Adhesive, Neoprene, Impact, Yellow, Aerosol, 24 fl.oz (US), 80 Series

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
80 INDUSTRIAL SPRAY ADHESIVE
Newark Part No.:
95C2823
Product Range
80 Series
Also Known As:
GTIN UPC EAN: 00021200826184
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Impact
:
Yellow
:
Aerosol
:
24fl.oz (US)
:
-
:
80 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 80 INDUSTRIAL SPRAY ADHESIVE is a 19oz rubber and vinyl 80 Spray Adhesive in aerosol form. The high performance neoprene based contact aerosol spray adhesive has exceptional resistance to plasticizing oils. Bonds rubber and supported vinyl's better than many typical bulk neoprene contact adhesives. Adhere to stainless steel panels, stiffeners, metal kick plates, many plastics, laminate and wood products.
  • Plasticizer resistance
  • High strength and high temperature resistance to 200°F (93°C)
  • Fast drying and fast bonding
  • Durable - High strength adhesive

Applications

Automotive, Industrial

Also Known As

GTIN UPC EAN: 00021200826184

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$35.44 $ 35.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $39.37
10 + $37.30
20 + $35.23
50 + $33.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.