Low

SCS  790  Electrostatic Tester, LED

Technical Data Sheet (73.33KB) EN See all Technical Docs

The actual product may differ from image shown

SCS 790
360°

Product Overview

The 790 is a Static Monitor works by measuring the voltage potential on a person referenced to earth ground. The monitor uses a slide switch allowing the user to select the voltage level necessary for the specific job function being performed. For example, the 1 and 3V levels are used for highly critical applications in disk drive and wafer fabrication manufacturing, while the 6 and 9V levels can be used for less sensitive work areas such as PCB assembly. Included with the monitor is a mounting plate that allows it to be permanently mounted at an ESD workstation or directly to a device handler, tester or auto insertion equipment. It has two wrist strap input jacks located on its front, which allows two operators to use one 790 monitor unit at a workstation simultaneously. A green light indicates that the unit is "on" and that all monitored connections are within set limits. Two red lights and an audible alarm flash and beep at different rates to indicate 3 separate alarm conditions.
  • Exceeding voltage level set limit
  • Loss of contact between arm and wristband
  • Disconnected from ground
  • Audible and visible alarms
  • Compact system
  • Pre-select test voltages 1, 3, 6 & 9V
  • Static-dissipative plastic housing
  • Mounts easily to ESD work surface

 

Product Information

High Range Min:
-
High Range Max:
-
Meter Display Type:
LED
Accuracy %:
-
External Height:
-
External Width:
-
External Depth:
-
Weight:
-
Product Range:
-
Plug Type:
-
Features:
Audible and visible alarms, Compact system, Pre-select test voltages 1V, 3V, 6V, & 9V, Static-dissipative plastic housing, Mounts easily to ESD worksurface
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Contents

Static monitor, Mounting plate with adhesive, AC Adapter and 2 ground cords with a two-wire connector.

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.