Low

3M  7840-0006PR  Wire-To-Board Connector, 2.54 mm, 40 Contacts, Header, IDC / IDT, 2 Rows

3M 7840-0006PR
Manufacturer:
3M 3M
Manufacturer Part No:
7840-0006PR
Newark Part No.:
18M8279
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
40Contacts
Gender:
Header
Product Range:
-
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.