Low

3M  77 SUPER  Adhesive, Impact, Aerosol, Transparent, 16.75 fl.oz (US), 77 Series

3M 77 SUPER
Manufacturer:
3M 3M
Manufacturer Part No:
77 SUPER
Newark Part No.:
00Z1147
Product Range
77 Series
Also Known As
GTIN UPC EAN: 00021200212109
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 77 SUPER is a multipurpose Spray Adhesive for home, office, crafts and hobbies. An extremely versatile, fast-drying and transparent spray adhesive bonds a wide range of lightweight materials. Our fast, permanent bond provides fast results to keep projects moving ahead. The spray formula is easy to dispense and apply directly onto surfaces and materials where needed. Its aggressive tack gives you a high initial grab and sufficient open time to position materials properly. High-solids content supports its low soak-in property, giving you time to position parts for best fit. This attribute also provides higher coverage than competing spray adhesives and helps create soft, non-dimpling glue lines. The combination of fast tack, strong bond and clean appearance make it ideal for projects all throughout your home or business. It forms strong bonds on a wide array of materials including paper, cardboard, fabric and cushion foam to plastic, metal, wood and much more.
  • Convenient and low mist
  • High coverage
  • Aggressive tack
  • Long bonding range
  • Excellent spray control
  • Uniform spray coat
  • Attaching fiberglass insulation and drywall corner beads
  • Bonding thin films, foils and fabrics
  • Scrapbooking, picture framing and mounting presentations (photo safe)
  • 150°F Heat resistance

Product Information

Adhesive Type:
Impact
Dispensing Method:
Aerosol
Adhesive Colour:
Transparent
Volume:
16.75fl.oz (US)
Weight:
-
Product Range:
77 Series
RoHS Compliant:
Yes
Colour:
Transparent
SVHC:
To Be Advised
Adhesive Applications:
Bonding, General Purpose

Find similar products  grouped by common attribute

Applications

  • Industrial

Also Known As

GTIN UPC EAN: 00021200212109

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
UN Hazard Code:
HAZOF
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.