Low

746 - 

ESD Tester, LED, 10 %, 158 mm, 95 mm

The actual product may differ from image shown

Manufacturer:
SCS SCS
Manufacturer Part No:
746
Newark Part No.:
93B4477
Product Range
746 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
LED
:
10%
:
158mm
:
95mm
:
33mm
:
200g
:
746 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The design of the 746 allows for testing of wrist straps while being worn by a person or testing of the individual wrist strap components. The 746 can be mounted to a wall or be used as a portable piece of test equipment. It operates from a 120 Vac source through an AC adapter, or a standard 9 volt battery. An internally set resistance range extends from 750 K½ to 10 M½. If the wrist strap resistance when tested is within this range, a green LED will illuminate. If outside this range, a red LED will illuminate.
  • Dimensions: 6.25" x 3.75" x 1.25" (158mm x 95mm x 33mm)
  • Weight: 7oz. (200g) without battery
  • Battery provided: 9Vdc Lithium/Manganese Dioxide NEDA 1604LC
  • AC/DC Adapter: 9Vdc regulated 75mA
  • Accuracy: ±10% (10MΩ limit), ±15% to 0% (750KΩ limit)
  • Measurement Voltage: 19Vdc ±1Vdc (open circuit)
  • Temperature: 0°C to 40°C
  • Humidity: 80% R.H.

Applications

Sensing & Instrumentation, Test & Measurement, Industrial

Contents

Instruction booklet, Wall mounting kit (SCS Dual Lock™ Wall Mounting System and template), Battery, Cover for wrist strap plug-in jack, AC/DC Adapter

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

06AC5060 - ESD Tester, 12 V, LED, 10 %

06AC5061 - ESD Tester, Limit Comparator, 100 mm, 60 mm

78Y8873 - Test Accessory, IEC, Power Adapter, SCS Combo Tester

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.