Low

SCS  700812  Antistatic Storage, Moisture Barrier, Bag, 12 ", 8 ", 203.2 mm

SCS 700812
Technical Data Sheet (265.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

ESD Storage Type:
Bag
External Height - Imperial:
12"
External Height - Metric:
-
External Width - Imperial:
8"
External Width - Metric:
203.2mm
External Depth - Imperial:
-
External Depth - Metric:
304.8mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.