Low

3M  6A22-A0421-026.0-0  Computer Cable, QSFP+ 38 Position Plug, QSFP+ 38 Position Plug, 85 ft, 26 m, Orange

3M 6A22-A0421-026.0-0
Manufacturer:
3M 3M
Manufacturer Part No:
6A22-A0421-026.0-0
Newark Part No.:
75T8816
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
QSFP+ 38 Position Plug
Connector Type B:
QSFP+ 38 Position Plug
Cable Length - Imperial:
85ft
Cable Length - Metric:
26m
Jacket Color:
Orange
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.