Low

6969 - 

Extra Heavy Duty Duct - Black - 2" x 60 Yards New

6969 - Extra Heavy Duty Duct - Black - 2" x 60 Yards

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
6969
Newark Part No.:
31AC4837

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Extra Heavy Duty Duct Tape 6969 brings industrial strength, easy tear and abrasion resistance to yor job site or tool box. Add moistue" resistance and tack-free edges and you have an easy-handling duct tape ready to take on tough jobs such as bundling pipes and rebar, hanging heavy containment sheets, securing trip hazards and hanging plastic sheeting.
  • Tough 10.7 mil tape is ideal for heavy bundling, joining, and sealing
  • Aggressive rubber adhesive provides a strong bond and clean removal, even on rough surfaces
  • Water-resistant polyethylene backing seals out moisture, resists abrasion and wear
  • Thick tape handles easily and tears cleanly and evenly without splintering
  • Meets burn test requirements for UL 723, ASTM E-84, NFPA 255, UBC 8-1
  • Temperature range: Max 200 degree Fahrenheit
  • Color: Black
  • 2" x 60 yards

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Tape, Black, Gaffer / Duct / Cloth, PE (Polyethylene) Film, 50.8 mm, 2 ", 54.864 m, 60 yard

30 in stock

Each

1+ $22.02 5+ $20.83 10+ $19.64 20+ $18.45 More Pricing...

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$17.99 $ 17.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.99
24 + $16.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.