Low

6300 - 

Respirator, Large Size, 6300 Series, Half Face Mask, NIOSH

6300 - Respirator, Large Size, 6300 Series, Half Face Mask, NIOSH

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
6300
Newark Part No.:
93K5660
Product Range
6300 Series
Also Known As:
GTIN UPC EAN: 50051131070269 70070315554
Availability:
No Longer Manufactured

Product Information

:
NIOSH
:
-
:
Half
:
6300 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6300 is a Reusable Half Face Respirator made of thermoplastic elastomer (TPE) body. The 70070315554 respirator offers reliable and convenient respiratory protection and is suitable for many situations, helping provide protection against particulates and a wide variety of gases and vapors according to NIOSH approvals. The 6000 series respirator is proven to be simple to handle and comfortable to the wearer. The exhalation port provides increased durability, easy cleaning and reduced breathing resistance which helps to increase the comfort. It features soft and lightweight elastomeric respirator ensures comfort during long periods of work and twin filter design provides lower breathing resistance, a more balanced fit and improves field of vision.
  • Reusable, low maintenance
  • Cost effective replacement filters
  • Safe, secure bayonet filter attachment system
  • Easy and secure fitting
  • Dual airline supplied air compatible

Applications

Industrial, Medical, Defence, Military & Aerospace

Also Known As

GTIN UPC EAN: 50051131070269 70070315554

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
24 in stock

Each

1+ $13.70 5+ $13.27 10+ $12.84 20+ $12.42

Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.