Low

5830-WHITE-18"X36" - 

Matting, Floor Contamination, Dirt Control, Polyethylene, White, 36 " x 18 "

5830-WHITE-18"X36" - Matting, Floor Contamination, Dirt Control, Polyethylene, White, 36 " x 18 "

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
5830-WHITE-18"X36"
Newark Part No.:
46M4885
Product Range
5830 Series
Also Known As:
GTIN UPC EAN: 00021200557309
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Floor Contamination / Dirt Control
:
-
:
-
:
457.2mm
:
-
:
5830 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5830-WHITE-18"X36" is a Clean-Walk Unframed Mat, white multiple layer sticky mat with individually tabbed layers. The Clean-Walk Mat 5830 is used in removing dirt and other contaminates from the bottom of shoes, wheels or any passing objects. Removal of particulate prevents contamination in sensitive operations such as clean room or paint area. It reduces maintenance and replacement costs due to premature wear of flooring surfaces. Thin floor mat profile minimizes tripping hazard. Bottom layer of the pad firmly attaches to most smooth, clean surfaces, such as tile or sealed concrete. Sticky mat captures dirt on contact before tracking it from one area to another. It prolongs life and appearance of floors and carpet and reduces facility maintenance and clean up. Pad length is sufficient for two step contact. Multiple adhesive layers allow for easily renewed surface. Individually numbered tabs ensure that only one layer is removed at a time.
  • Contains antimicrobial properties that inhibit fungal growth in the mat
  • Acrylic adhesive securely adheres mat to smooth floor surfaces
  • Adhesive sheets hold dirt securely until discarded to help provide a cleaner work environment
  • Individually tabbed and numbered sheets remove quickly and easily
  • Numbered sheets help ensure one sheet removal and identify the number of remaining applications
  • Low profile design reduces risk of workers tripping & allows free movement of foot/wheel traffic
  • Unlike beveled edged products, edge remains clean during use
  • Helps extend the life of floor surfaces by reducing amount of contamination caused by foot traffic

Applications

Industrial, Maintenance & Repair, Defence, Military & Aerospace, Logistics, Automotive, Commercial, Consumer Electronics

Also Known As

GTIN UPC EAN: 00021200557309

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$154.94 $ 154.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $154.94
5 + $149.77
10 + $144.61
20 + $139.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.