Low

560B (BOXED) - 

Wire Splice, 18 AWG, 16 AWG

560B (BOXED) - Wire Splice, 18 AWG, 16 AWG

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
560B (BOXED)
Newark Part No.:
05H8797
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Scotchlok insulation displacement connectors are used to quickly connect a (tap) wire end to a through (run) wire and insulate the connection
  • Ideal for automotive, marine and appliance wiring
  • Just squeeze
  • Provides fast dependable electrical connections without wire stripping
  • UL approved
  • Voltage rating: 600V

Product Information

:
18AWG
:
16AWG
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Wire Splice, Scotchlok Series, IDC / IDT, 18 AWG, 16 AWG, 1 mm², Wire Tap Splice

18 in stock
Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$17.29 $ 17.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.