Low

3M  5413 (1/2"X36YDS)  TAPE, MASKING, POLYIMIDE, AMB 0.5INX36YD

3M-5413 (1/2'X36YDS)-TAPE, MASKING, POLYIMIDE, AMB 0.5INX36YD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 93F6930
  • Manufacturer Part No 5413 (1/2"X36YDS)

Product Information


View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2107
  •  130/2103

Availability

Availability:  77

(Available until stock is exhausted)


  • 77 in stock for same day shipping

Price for: Pack of 2

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $70.59

Buy

Price

Quantity List Price
1+ $70.59

3M-5413 (1/2"X36YDS)-TAPE, MASKING, POLYIMIDE, AMB 0.5INX36YD;TAPE, MASKING, POLYIMIDE, AMB 0.5INX36YD; Tape Type:Masking; Tape Backing Material:Polyimide Film; Tape Width - Metric:12.7mm; Tape Width - Imperial:0.5"; Tape Length - Metric:32.918m; Tape Length - Imperial:36yard; Tape Color:Amber ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought