Low

4650-6000 - 

Wire-To-Board Connector, 2.54 mm, 50 Contacts, Plug, 4600 Series, IDC / IDT, 2 Rows

4650-6000 - Wire-To-Board Connector, 2.54 mm, 50 Contacts, Plug, 4600 Series, IDC / IDT, 2 Rows

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
4650-6000
Newark Part No.:
87F3976
Product Range
4600 Series
Also Known As:
GTIN UPC EAN: 00054007357261 80610171094
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 4650-6000 is a 50-way 0.100 x 0.100-inch Wire to Board Connector for 0.050-inch pitch cable, with gold-plated phosphor bronze contacts and IDC/IDT termination. This 4600 series wiremount plug/connector is glass filled polyester (PBT) insulated, shrouded to protect against physical and chemical pin damage. This wire to board connector has open end cover, military (with 3518 polarizing key) and centerbump polarization for 50-contacts with mounting flange.
  • Grey colour
  • Accepts flat cable or discrete wire
  • UL94V-0 Flammability rating
  • 1A Current rating
  • >1 x 10⁹Ω at 500VDC Insulation resistance

Applications

Industrial

Product Information

:
2.54mm
:
50Contacts
:
Plug
:
4600 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00054007357261 80610171094

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

91 Further stock expected to ship on May 21, 2018

More stock available week commencing 6/25/18
$11.58 $ 11.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.58
10 + $10.83
25 + $10.08
50 + $9.58
100 + $9.32
250 + $8.30
500 + $7.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.