Low

3M  41120-00000  TOUR-GUARD III 958B SAFETY EYEWEAR

3M 41120-00000
Technical Data Sheet (26.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 41120-00000 is a Tour-Guard™ III frameless Protective Eyewear with clear uncoated lens. This protective eyewear fits over most personal prescription glasses,‎ wraparound side shields. Its durable, sturdy construction will help protect your sight with confidence and clarity. Economical protective eyewear for site visitors or general use offers impact protection and integral side shields. Indoor or outdoor use safety glasses. Meets the requirements of CSA Z94.3-2007 and the high impact requirements of ANSI Z87.1-2010.
  • Over-the-glass coverage
  • Polycarbonate lens absorbs 99.9% UV

 

Product Information

Eyeglass Type:
-
Lens Style:
Uncoated
Eyeglass Lens Color:
Transparent
Frame Colour:
Transparent
Safety Category:
ANSI Z87.1-2003 / CSA Z94.3-2001
Product Range:
-
Lens Color:
Transparent
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Safety;
  • Industrial

Also Known As

GTIN UPC EAN: 10078371623439

Legislation and Environmental

Authorized Distributor

Substitutes

VIRTUA V4 EYEGLASSES / SAFETY GLASSES

3M

44 in stock

Price for: Each

1+ $2.21

Buy

BX READER PROTECTIVE EYEGLASSES / SAFETY GLASSES

3M

49 in stock

Price for: Each

1+ $11.24

Buy

PRIVO PROTECTIVE EYEGLASSES / SAFETY GLASSES

3M

23 in stock

Price for: Each

1+ $5.73

Buy

BX READER PROTECTIVE EYEGLASSES / SAFETY GLASSES

3M

90 in stock

Price for: Each

1+ $10.81 Promotional price

Buy

BX DUAL-READER PROTECTIVE / SAFETY GLASSES

3M

21 in stock

Price for: Each

1+ $11.47

Buy

BX READER PROTECTIVE EYEGLASSES / SAFETY GLASSES

3M

57 in stock

Price for: Each

1+ $10.81 Promotional price

Buy

BX DUAL-READER PROTECTIVE / SAFETY GLASSES

3M

4 in stock

Price for: Each

1+ $11.19

Buy

BX PROTECTIVE EYEGLASSES / SAFETY GLASSES

3M

10 in stock

Price for: Each

1+ $4.73

Buy

VIRTUA SPORT CCS PROTECTIVE / SAFETY GLASSES

3M

9 in stock

Price for: Each

1+ $4.35 Promotional price

Buy

LIGHT VISION 2 PROTECTIVE / SAFETY GLASSES

3M

16 in stock

Price for: Each

1+ $17.07 5+ $16.00 10+ $14.94

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.