Low

40686 - 

GOGGLE, DUST PROTECTIVE, TRANSPARENT

40686 - GOGGLE, DUST PROTECTIVE, TRANSPARENT

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
40686
Newark Part No.:
63W2605
Product Range
4068 Series
Also Known As:
GTIN UPC EAN: 10078371621664
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ANSI Z87.1-2003
:
Dust Protective
:
4068 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 40686 is a Maxim™ Dust Protective Goggle with clear anti-fog polycarbonate lens and black frame. It designed for tactical use, the maxim 2x2 protective polycarbonate safety goggle is both stylish and durable. Featuring flexible fit temples, an anti-fog seal and an elastic strap for a secure fit, it maximizes visual comfort and clarity. This air flow safety goggle is a preferred solution for people in tactical situations. The 70071542701 lightweight safety goggle was designed to help protect from sun, wind, dust and flying debris. Its dual-lens design enhances sightline and field of vision. The polycarbonate lens absorbs 99.9% UV.

Applications

Safety, Industrial

Also Known As

GTIN UPC EAN: 10078371621664

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$18.45 $ 18.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $26.59
5 + $25.75
10 + $24.92
20 + $24.09
50 + $23.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.