Low

3939-2X60YD - 

3M DUCT TAPE, 2 X 60 YARDS, FEATURES: HIGH TENSILE STRENGTH & STRONG BACKING, AGGRESSIVE ADHESIVE, ABRASION RESISTANT, TEARS EAS New

3939-2X60YD - 3M DUCT TAPE, 2 X 60 YARDS, FEATURES: HIGH TENSILE STRENGTH & STRONG BACKING, AGGRESSIVE ADHESIVE, ABRASION RESISTANT, TEARS EAS

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3939-2X60YD
Newark Part No.:
05H8604
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3939 Heavy Duty Silver Duct Tape - 2" x 60 yds. 3M Duct Tape, 2 x 60 yards, High tensile strength & strong backing, aggressive adhesive, abrasion resistant, tears easily.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Tape, Insulation, Gaffer / Duct / Cloth, PP (Polypropylene), 48 mm, 2 ", 54.8 m, 180 ft

18 in stock

Each

1+ $14.10 10+ $13.71 20+ $13.32 50+ $12.92 More Pricing...

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/29/18

Contact me when back in stock

Alternatives Available

95C2750 - Tape, Insulation, Gaffer / Duct / Cloth, PP (Polypropylene), 48 mm, 2 ", 54.8 m, 180 ft

$11.79 $ 11.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.79
12 + $11.54
24 + $11.31
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.