Low

3659/34 - 

Ribbon Shielded Cable, Round Jacketed Flat, 34 Conductor, 28 AWG, Black, 100 ft, 30.48 m

3659/34 - Ribbon Shielded Cable, Round Jacketed Flat, 34 Conductor, 28 AWG, Black, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3659/34
Newark Part No.:
03F5947
Product Range
3659 Series
Also Known As:
GTIN UPC EAN: 00051138420635 80610802276
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
34Conductor
:
28AWG
:
-
:
Black
:
100ft
:
30.48m
:
41.9mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Round Jacketed Flat Ribbon Cable
:
3659 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3659 series round shielded/jacketed Flat Ribbon Cable on 0.05-inch centres permits mass termination to a broad line of IDC connectors, continuous split/bond repeat allows for mass termination on 2.4-inch centres (approximate). The primary cable is zippable for branching or discrete terminations. The cable meets external wiring requirements of National Electrical Code, Article 725 (CL2). The dual shielding provides 35dB average shielding effectiveness.
  • VW-1 Flammability

Applications

Industrial

Also Known As

GTIN UPC EAN: 00051138420635 80610802276

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

97 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$176.46 $ 176.46
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $176.46
5 + $173.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.