New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

3M - 3659/16 - ROUND-TO-FLAT CABLE, 16COND, 100FT 28AWG

3M3659/16
Image is for illustrative purposes only.
Please refer to product description
3M
Manufacturer:
3M
Newark Part Number:
66F6113
Manufacturer Part No:
3659/16

Technical Data Sheet (10.99KB) EN
Technical Data Sheet (10.99KB) EN

Product Information
  • ROUND-TO-FLAT CABLE, 16COND, 100FT 28AWG
  • Reel Length (Imperial): 100ft
  • Reel Length (Metric): 30.48m
  • No. of Conductors: 16
  • Pitch Spacing: 1.27mm
  • Conductor Size AWG: 28AWG
  • Jacket Material: PVC (Polyvinyl Chloride)
  • Jacket Color: Black
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1209

Catalog Page/Catalog Number:

1209 / 131

1209 / 130

1220 / 129

Availability

14 available to ship today

Price For: Spool of 100

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $120.48  

  1. Qty

Price

Qty Price
1  - 4 $120.48
5+  $110.76
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
TY5232MX

THOMAS & BETTS

TY-RAP SELF-LOCKING CABLE TIES

Cable Tie Length:203.2mm; Cable Tie Width:2.29mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :80.07N/m ; Tensile Strength Pounds:18lb;

381
Price
For: 1 Each
1+
$0.316
50+
$0.302
100+
$0.274
250+
$0.261
more...

381 available to ship today
TYHT23M

THOMAS & BETTS

TY-RAP EXTRA HIGH-TEMPERATURE CABLE TIE

Cable Tie Length:91.948mm; Cable Tie Width:2.362mm; Cable Tie Material:Nylon; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:2mm;

1148
Price
For: 1 Each
1+
$1.15
50+
$1.10
100+
$0.996
250+
$0.947
more...

1148 available to ship today
TY528M-NDT

THOMAS & BETTS

TY-RAP DETECTABLE CABLE TIES

Cable Tie Length:360.68mm; Cable Tie Width:4.83mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :222.4N/m ; Tensile Strength Pounds:50lb;

385
Price
For: 1 Each
1+
$0.770
50+
$0.737
100+
$0.669
250+
$0.636
more...

385 available to ship today
3090-250

DURATOOL

CUTTER, CABLE, RIBBON

Overall Length:255mm; Cutting Capacity Max:82mm; For Use With:28AWG Ribbon Cables; Blade Edge:(Not Available) ; RoHS Compliant: NA;

21
Price
For: 1 Each
1+
$125.80
10+
$116.58
25+
$107.36
50+
$103.57
more...

21 available to ship today
2021-01

DURATOOL

TOOLS, PLIERS

Plier Style:Long Nose; Overall Length:160mm ; RoHS Compliant: NA;

0
Price
For: 1 Each
1+
$23.78
10+
$17.85

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 22 days)
3090-250-11-01

DURATOOL

BLADE, RIBBON CUTTER

Overall Length:255mm; Cutting Capacity Max:82mm; For Use With:Ribbon Cables; Blade Edge:(Not Available); SVHC:No SVHC (20-Jun-2013) ;

23
Price
For: 1 Each
1+
$3.64
50+
$3.30
100+
$3.03
250+
$2.79
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

23 available for delivery in 5-7 business days
(Continental US Only)
2021-01

DURATOOL

PLIER, LONG NOSE, 160MM

Plier Style:Long Nose; Overall Length:160mm; SVHC:No SVHC (20-Jun-2013); Jaw Type:Long Nose; Length:160mm ;

316
Price
For: 1 Each
1+
$8.46
50+
$7.64
100+
$7.04
250+
$6.48
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

316 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(3M) OR (Cable - Ribbon Shielded) OR (3659/16)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

THOMAS & BETTS TY5232MX
1 Each
$0.316
1 Each
$1.15
THOMAS & BETTS TY528M-NDT
1 Each
$0.77