Low

35-YELLOW -3/4 - 

Scotch 35 Color Coding Tape, Size: 3/4 x 66 feet, Color: Yellow, Temperature Rating: 220 Deg F, Thickness: 7 mil, Applications: New

35-YELLOW -3/4 - Scotch 35 Color Coding Tape, Size: 3/4 x 66 feet, Color: Yellow, Temperature Rating: 220 Deg F, Thickness: 7 mil, Applications:

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
35-YELLOW -3/4
Newark Part No.:
89C1038
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Tape, Yellow, Electrical Insulation, PVC (Polyvinyl Chloride), 19.05 mm, 0.75 ", 20.117 m, 66 ft

215 in stock

Each

1+ $5.63 5+ $5.33 10+ $5.07

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/11/17

Contact me when back in stock

Alternatives Available

46F4356 - Tape, Yellow, Electrical Insulation, PVC (Polyvinyl Chloride), 19.05 mm, 0.75 ", 20.117 m, 66 ft

$5.49 $ 5.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.49
3 + $4.94
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.