Low

35-RED-3/4 - 

Tape, Electrical Insulation, PVC (Polyvinyl Chloride), 19 mm, 0.75 ", 20 m, 66 ft New

35-RED-3/4 - Tape, Electrical Insulation, PVC (Polyvinyl Chloride), 19 mm, 0.75 ", 20 m, 66 ft

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
35-RED-3/4
Newark Part No.:
05H8974
Product Range
Scotch 35 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Electrical Insulation
:
PVC (Polyvinyl Chloride)
:
19mm
:
0.75"
:
20m
:
66ft
:
Red
:
Scotch 35 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Premium grade electrical tape is ideal for phase identification, color coding, marking and harnessing. This tape is UV, abrasion, corrosion, alkali and acid resistant. Useful in home. marine, auto and tool applications to protect against weather, water, solvent splashes and chemicals.
  • Color: Red
  • Dimension: 3/4" x 66'
  • Thickness: 7mil
  • Temperature rating: 220°F
  • Sold as one individual roll
  • UL Listed

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Tape, Red, Electrical Insulation, PVC (Polyvinyl Chloride), 19.05 mm, 0.75 ", 20.117 m, 66 ft

422 in stock

Each

1+ $5.63 5+ $5.33 10+ $5.07

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$5.49 $ 5.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.49
3 + $4.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.