Low

35-BLUE-3/4 - 

SCOTCH 35 COLOR CODING TAPE, SIZE: 3/4 X 66 FEET, COLOR: BLUE, TEMPERATURE RATING: 220 DEG F, THICKNESS: 7 MIL, APPLICATIONS: PH New

35-BLUE-3/4 - SCOTCH 35 COLOR CODING TAPE, SIZE: 3/4 X 66 FEET, COLOR: BLUE, TEMPERATURE RATING: 220 DEG F, THICKNESS: 7 MIL, APPLICATIONS: PH

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
35-BLUE-3/4
Newark Part No.:
05H8975
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Tape, Blue, Electrical Insulation, PVC (Polyvinyl Chloride), 19.05 mm, 0.75 ", 20.117 m, 66 ft

153 in stock

Each

1+ $5.63 5+ $5.33 10+ $5.07

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$5.49 $ 5.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.49
3 + $4.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.