Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3462-0000
Newark Part No.46F4758
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007343271 80610132609
Technical Datasheet
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No3462-0000
Newark Part No.46F4758
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007343271 80610132609
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts26Contacts
Card Thickness1.78mm
No. of Contacts26 Contacts
Pitch Spacing2.54mm
Connector MountingPanel Mount
Connector Body OrientationStraight
Contact Termination TypeIDC / IDT
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range3000 Series
SVHCTo Be Advised
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.78mm
Pitch Spacing
2.54mm
Connector Mounting
Panel Mount
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
To Be Advised
No. of Contacts
26Contacts
No. of Contacts
26 Contacts
Gender
Receptacle
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
3000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate