Low

3452-7600 - 

Wire-To-Board Connector, 2.54 mm, 16 Contacts, Receptacle, 3000 Series, IDC / IDT, 2 Rows

3452-7600 - Wire-To-Board Connector, 2.54 mm, 16 Contacts, Receptacle, 3000 Series, IDC / IDT, 2 Rows

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3452-7600
Newark Part No.:
90F1462
Product Range
3000 Series
Also Known As:
GTIN UPC EAN: 00054007336570 80610121115
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.
  • Standard ejector latches
  • Mounting holes for securing header to board
  • Optional polarizing posts
  • >1 x 10⁹Ω at 500VDC Insulation resistance

Applications

Defence, Military & Aerospace

Product Information

:
2.54mm
:
16Contacts
:
Receptacle
:
3000 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00054007336570 80610121115

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

300+ $2.40 500+ $2.33

Add

HARTING

Wire-To-Board Connector, 2.54 mm, 16 Contacts, Receptacle, SEK Series, IDC / IDT, 2 Rows

400 in stock

Each

1+ $2.00 10+ $1.82 25+ $1.71 50+ $1.63 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

344 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$3.42 $ 3.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.42
10 + $3.22
25 + $3.01
50 + $2.88
100 + $2.74
250 + $2.40
500 + $2.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.