Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3448-7964
Newark Part No.94F7947
Product Range3448 Series
Also Known AsGTIN UPC EAN: 04901690063862 JE150078697
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.310 |
Price for:Each
Minimum: 1000
Multiple: 1
$310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3448-7964
Newark Part No.94F7947
Product Range3448 Series
Also Known AsGTIN UPC EAN: 04901690063862 JE150078697
Technical Datasheet
Accessory TypeStrain Relief
For Use With7964-6500EC 0.1" IDC Socket Connector
No. of Positions64Positions
Strain Relief MaterialStainless Steel
Product Range3448 Series
SVHCTo Be Advised
Product Overview
The 3448-7964 is a 20-position Strain Relief made of plastic. It is suitable for use with the 3M™ 7964-6500EC 0.1-inch Wiremount IDC socket connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
64Positions
Product Range
3448 Series
For Use With
7964-6500EC 0.1" IDC Socket Connector
Strain Relief Material
Stainless Steel
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3448-7964
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate