Low

3425-6650 - 

Wire-To-Board Connector, 2.54 mm, 50 Contacts, Receptacle, 3000 Series, IDC / IDT, 2 Rows

3425-6650 - Wire-To-Board Connector, 2.54 mm, 50 Contacts, Receptacle, 3000 Series, IDC / IDT, 2 Rows

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3425-6650
Newark Part No.:
94F3310
Product Range
3000 Series
Also Known As:
GTIN UPC EAN: 00054007336402 80610120943
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 3425-6650 is a 50-way 0.100 x 0.100-inch Wiremount Socket for 0.050-inch pitch cable, with gold-plated copper alloy contacts and IDC/IDT termination. This 3000 series socket is glass filled polyester (PBT) insulated, mates with 3M headers, plugs and pin strips for quick connect/disconnect capability. This wiremount socket has open end cover, military polarization with center bump and 50-contacts for plastic strain relief. Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations.
  • Grey colour
  • Availability of pull tab to facilitate proper unplugging
  • Accepts flat cable or discrete wire
  • UL94V-0 Flammability rating
  • 1A Current rating
  • 1 x 10⁹Ω at 500VDC Insulation resistance

Applications

Industrial

Product Information

:
2.54mm
:
50Contacts
:
Receptacle
:
3000 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00054007336402 80610120943

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Wire-To-Board Connector, 2.54 mm, 50 Contacts, Receptacle, AMP-LATCH Novo Series, IDC / IDT, 2 Rows

297 in stock
Add

OMRON ELECTRONIC COMPONENTS

Wire-To-Board Connector, 2.54 mm, 50 Contacts, Receptacle, XG4 Series, IDC / IDT, 2 Rows

12 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

229 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$8.26 $ 8.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.26
10 + $7.89
25 + $7.52
50 + $7.14
100 + $6.94
250 + $6.19
500 + $5.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a suitable flat ribbon cable for IDC socket (part number 3425-6650)
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of flat ribbon cable which can be used with this IDC socket is 3355/50 from 3M. It is a 50 way unshielded flat ribbon cable with 1.27mm pitch spacing.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:04.562-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_94F3310, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.