Low

3415-0002 - 

Connector, 3000 Series, 50 Contacts, Card Edge, 2.54 mm, Receptacle, IDC / IDT

3415-0002 - Connector, 3000 Series, 50 Contacts, Card Edge, 2.54 mm, Receptacle, IDC / IDT
3415-0002 - Connector, 3000 Series, 50 Contacts, Card Edge, 2.54 mm, Receptacle, IDC / IDT

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3415-0002
Newark Part No.:
46F4779
Product Range
3000 Series
Also Known As:
GTIN UPC EAN: 00054007343332 80610132666
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.
  • Standard ejector latches
  • Mounting holes for securing header to board
  • Optional polarizing posts
  • >1 x 10⁹Ω at 500VDC Insulation resistance

Applications

Defence, Military & Aerospace

Product Information

:
3000 Series
:
50Contacts
:
Card Edge
:
2.54mm
:
Receptacle
:
IDC / IDT
:
2Rows
:
-
:
Copper Alloy
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00054007343332 80610132666

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

243 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$13.07 $ 13.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.07
10 + $11.88
25 + $11.58
50 + $10.69
100 + $10.10
250 + $9.21
500 + $8.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.