New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

3M - 3365/50 - CABLE, RIBBON, 50COND, 100FT, 28AWG, 300V

3M3365/50
Image is for illustrative purposes only.
Please refer to product description
3M
Manufacturer:
3M
Newark Part Number:
19M8488
Manufacturer Part No:
3365/50

Technical Data Sheet (1.27MB) EN
Technical Data Sheet (1.27MB) EN

Product Information
  • CABLE, RIBBON, 50COND, 100FT, 28AWG, 300V
  • Reel Length (Imperial): 100ft
  • Reel Length (Metric): 30.48m
  • No. of Conductors: 50
  • Pitch Spacing: 1.27mm
  • Conductor Size AWG: 28AWG
  • Jacket Material: PVC (Polyvinyl Chloride)
  • Jacket Color: Grey
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1208

Catalog Page/Catalog Number:

1208 / 131

1208 / 130

1219 / 129

Availability

36 available to ship today

Price For: Spool of 100

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $89.50  

  1. Qty

Price

Qty Price
1  - 4 $89.50
5+  $84.00
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

3365/50

3M

80001242223 3365/50=50/CAB/RC/TYP1/28AWG/STR/.050"/500

0
Price
For: Spool of 500
1+
$514.15
4+
$411.32

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 25 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3090-250

DURATOOL

CUTTER, CABLE, RIBBON

Overall Length:255mm; Cutting Capacity Max:82mm; For Use With:28AWG Ribbon Cables; Blade Edge:(Not Available) ; RoHS Compliant: NA;

21
Price
For: 1 Each
1+
$125.80
10+
$116.58
25+
$107.36
50+
$103.57
more...

21 available to ship today
1-5111595-1

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR, 50POS, 1.27MM

Product Range:TE - AMPMODU System 50 Series; Contact Termination:IDC / IDT; Gender:Header; No. of Contacts:50; No. of Rows:4;

220
Price
For: 1 Each
1+
$6.77 Promotional price
25+
$6.77
100+
$6.32
250+
$6.32
more...

220 available to ship today
2-111196-1

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR RECEPTACLE 50POS, 1.27MM

Product Range:TE - AMPMODU System 50 Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:50; No. of Rows:2;

98
Price
For: 1 Each
1+
$14.10
10+
$12.82
50+
$11.54
100+
$10.90
more...

98 available to ship today
2021-01

DURATOOL

TOOLS, PLIERS

Plier Style:Long Nose; Overall Length:160mm ; RoHS Compliant: NA;

0
Price
For: 1 Each
1+
$23.78
10+
$17.85

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 22 days)
2021-01

DURATOOL

PLIER, LONG NOSE, 160MM

Plier Style:Long Nose; Overall Length:160mm; SVHC:No SVHC (20-Jun-2013); Jaw Type:Long Nose; Length:160mm ;

316
Price
For: 1 Each
1+
$8.46
50+
$7.64
100+
$7.04
250+
$6.48
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

316 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(3M) OR (Cable - Ribbon Unshielded) OR (3365/50)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Accessories

DURATOOL 3090-250
1 Each
$125.80
TE CONNECTIVITY / AMP 1-5111595-1
1 Each
$6.77
TE CONNECTIVITY / AMP 2-111196-1
1 Each
$14.10