Low

3M  3365/50  80001242223 3365/50=50/CAB/RC/TYP1/28AWG/STR/.050"/500

3M-3365/50-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 80R8954
  • Manufacturer Part No 3365/50

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Spool of 500

Minimum order quantity: 1

Order multiple quantity: 1

Price: $514.15

Buy

Price

Quantity List Price
1 - 3 $514.15
4+ $411.32

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
19M8488
3365/50

3365/50

3M

CABLE, RIBBON, 50COND, 100FT, 28AWG, 300V

CABLE, RIBBON, 50COND, 100FT, 28AWG, 300V; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:50; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Conductor Area CSA:-; Jacket Color:Grey; Voltage Rating:300V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10

1+ $89.50 5+ $84.00

Buy
  • 10 in stock for same day shipping

see cut-off times

 
Check more stock
  • 21 Further stock expected to ship on Oct 20, 2014
  • Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought