Low

3365/37 - 

Ribbon Cable, Round Conductor Flat, 37 Conductor, 28 AWG, 0.072 mm², Grey, 100 ft, 30.48 m

3365/37 - Ribbon Cable, Round Conductor Flat, 37 Conductor, 28 AWG, 0.072 mm², Grey, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3365/37
Newark Part No.:
03F5911
Product Range
3365 Series
Also Known As:
GTIN UPC EAN: 00054007307112 80610076087
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
37Conductor
:
28AWG
:
0.072mm²
:
Grey
:
100ft
:
30.48m
:
46.99mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
3365 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3365/37 is a 100ft 37-conductor gray Flat Ribbon Cable, 28AWG wire on 0.050-inch centers permits mass termination to a broad line of IDC connectors. The 3365 series flat cable is made of round tinned copper conductor, PVC jacket.
  • Stranded wire provides flexibility and extended product life
  • Zippable for branching or discrete termination
  • 102Ω Unbalanced, 172Ω balanced characteristic impedance
  • VW-1 Flammability rating
  • Voltage rating of 300V
  • Operating temperature range -20°C to +105°C
  • 6 to 64 conductors based on ordering
  • First conductor is identified by a red marking on one edge of cable
  • UL recognised (Style 2651) in VW-1 flame retardant

Applications

Industrial, Power Management

Also Known As

GTIN UPC EAN: 00054007307112 80610076087

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$74.01 $ 74.01
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $74.01
5 + $72.43
10 + $66.38
25 + $58.85
50 + $53.94
100 + $50.17
250 + $47.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.