Low

3M  3365/26  CABLE, RIBBON, 26COND, 28AWG, 300FT, GRY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 27X7262
  • Manufacturer Part No 3365/26

Product Information


  • Conductor Area CSA: -
  • Conductor Size AWG: 28AWG
  • Jacket Color: Grey
  • Jacket Material: PVC (Polyvinyl Chloride)
  • No. of Conductors: 26
  • Pitch Spacing: 1.27mm
  • Reel Length (Imperial): 300ft
  • Reel Length (Metric): 91.44m
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 300V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Spool of 300

Minimum order quantity: 2

Order multiple quantity: 1

Price: $129.19

Buy

Price

Quantity List Price
1 - 4 $129.19
5 - 9 $122.09
10+ $117.12

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
93K6925
NFCG-2826

NFCG-2826

PRO POWER

RIBBON CABLE, GREY, 26WAY, 30.5M

RIBBON CABLE, GREY, 26WAY, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:26; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Conductor Area CSA:0.072mm2; Jacket Material:PVC (Polyvinyl Chloride); ;RoHS Compliant: Yes

  Write a Review | Ask a Question

31

1+ $68.39 25+ $64.79 50+ $61.83 100+ $59.71 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15

Associated Products


Customers Also Bought