- Manufacturer:
- 3M
- Newark Part Number:
- 80R8941
- Manufacturer Part No:
- 3365/26
- 80001242108 3365/26=26/CAB/RC/TYP1/28AWG/STR/.050"/500
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 25 days
Price For: Spool of 500
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $267.36
Price
| Qty | Price |
|---|---|
| 1 - 3 | $267.36 |
| 4+ | $213.89 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 3365/26 |
3M FLAT CABLE, 26COND, 100FT, 28AWG, 300V Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:26; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; (
Write a Review
|
Ask a Question
)
|
15 |
Price For: Spool of 100
|
|
|||||||||||||||
|
15 available to ship today
|
|||||||||||||||||||
| NFCG-2826 |
PRO POWER RIBBON CABLE, GREY, 26WAY, 30.5M Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:26; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; (
Write a Review
|
Ask a Question
)
|
95 |
Price For: Roll of 1
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order 95 available for delivery in 5-7 business days
(Continental US Only) |
|||||||||||||||||||


