Low

3365/16 - 

Ribbon Cable, Round Conductor Flat, 16 Conductor, 28 AWG, 0.072 mm², Grey, 100 ft, 30.48 m

3365/16 - Ribbon Cable, Round Conductor Flat, 16 Conductor, 28 AWG, 0.072 mm², Grey, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3365/16
Newark Part No.:
03F5907
Product Range
3365 Series
Also Known As:
GTIN UPC EAN: 00054007305415 80610076020
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
16Conductor
:
28AWG
:
0.072mm²
:
Grey
:
100ft
:
30.48m
:
20.32mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
3365 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3365/16 is a 16-way grey round conductor Flat Cable with 28AWG wire on 0.050-inch centers permits mass termination to a broad line of IDC connectors and PVC insulation.
  • Stranded wire provides flexibility and extended product life
  • Zippable for branching or discrete termination
  • -20 to +105°C Temperature rating
  • Tinned stranded copper conductor
  • Voltage rating of 300V
  • Operating temperature range -20°C to +105°C
  • 6 to 64 conductors based on ordering
  • First conductor is identified by a red marking on one edge of cable
  • UL recognised (Style 2651) in VW-1 flame retardant

Applications

Industrial, Power Management

Also Known As

GTIN UPC EAN: 00054007305415 80610076020

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
69 in stock

Spool of 30

1+ $22.31 25+ $20.44 50+ $18.99 100+ $18.37 250+ $17.75 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

1 Meter

1+ $2.06 10+ $1.87 100+ $1.60 500+ $1.34 1000+ $1.14 5000+ $1.02 10000+ $0.991 More Less

25 in stock

Spool of 100

1+ $43.38 25+ $40.14 50+ $36.58 100+ $35.61 250+ $33.99 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

98 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$42.08 $ 42.08
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $42.08
5 + $34.58
10 + $31.81
25 + $28.38
50 + $25.93
100 + $21.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

3M - 3365/16 - RIBBON CABLE, 16 CONDUCTOR, 100FT, 28AWG, 300V 5 5 1 1
Ribbon cable This cale is exactly what we need for our engineering project. April 15, 2015
  • 2015-06-11T15:21:46.805-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_03F5907, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.