Low

3365/14SF - 

Ribbon Cable, Round Conductor Flat, 14 Conductor, 28 AWG, Grey, 300 ft, 91.44 m

3365/14SF - Ribbon Cable, Round Conductor Flat, 14 Conductor, 28 AWG, Grey, 300 ft, 91.44 m

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3365/14SF
Newark Part No.:
27X7259
Product Range
3365 Series
Also Known As:
GTIN UPC EAN: 00054007611356 80610201875
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
14Conductor
:
28AWG
:
-
:
Grey
:
300ft
:
91.44m
:
17.78mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
3365 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3365 series unshielded round conductor Flat Cable with tinned stranded copper conductor and a PVC insulator. The 28AWG wire on 0.05-inch centres permits mass termination to a broad line of IDC connectors.
  • Stranded wire provides flexibility and extended product life
  • Zippable for branching or discrete termination
  • -20 to 105°C Temperature range

Applications

Computers & Computer Peripherals

Also Known As

GTIN UPC EAN: 00054007611356 80610201875

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

134 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$157.74 $ 157.74
Price for:
Spool of 300
Multiple: 1 Minimum: 1
Quantity Price
1 + $157.74
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.