Low

3M  3365/10SF  CABLE, RIBBON, 10COND, 28AWG, 100FT, GRY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 27X7257
  • Manufacturer Part No 3365/10SF

Product Information


  • Conductor Area CSA: -
  • Conductor Size AWG: 28AWG
  • Jacket Color: Grey
  • Jacket Material: PVC (Polyvinyl Chloride)
  • No. of Conductors: 10
  • Pitch Spacing: 1.27mm
  • Reel Length (Imperial): 100ft
  • Reel Length (Metric): 30.48m
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 300V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/20/14

Non-Cancelable / Non Returnable

Price for: Spool of 100

Minimum order quantity: 10

Order multiple quantity: 10

Price: $21.78

Buy

Price

Quantity List Price
10+ $21.78

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought