New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

3M - 3365/10 - CABLE, RIBBON, 10COND, 100FT, 28AWG, 300V

3M3365/10
Image is for illustrative purposes only.
Please refer to product description
3M
Manufacturer:
3M
Newark Part Number:
19M8487
Manufacturer Part No:
3365/10

Technical Data Sheet (1.27MB) EN
Technical Data Sheet (1.27MB) EN

Product Information
  • CABLE, RIBBON, 10COND, 100FT, 28AWG, 300V
  • Reel Length (Imperial): 100ft
  • Reel Length (Metric): 30.48m
  • No. of Conductors: 10
  • Pitch Spacing: 1.27mm
  • Conductor Size AWG: 28AWG
  • Conductor Area CSA: 0.072mm
  • Jacket Color: Grey
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1208

Catalog Page/Catalog Number:

1208 / 131

1208 / 130

1219 / 129

Availability

26 available to ship today

Price For: Spool of 100

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $21.48  

  1. Qty

Price

Qty Price
1  - 4 $21.48
5+  $20.16
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
NFCG-2810

PRO POWER

RIBBON CABLE, GREY, 10WAY, 30.5M

Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:10; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG;

62
Price
For: Roll of 1
1+
$29.92
25+
$28.36
50+
$26.98
100+
$25.75
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

62 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
20021444-00010T4LF

FCI

BOARD-BOARD CONN, RECEPTACLE, 10POS, 2ROW

Product Range:FCI - Minitek 127 20021444 Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:10; No. of Rows:2;

508
Price
For: 1 Each
1+
$2.58
10+
$2.37
25+
$2.26
50+
$2.15
more...

508 available to ship today
8-215083-0

TE CONNECTIVITY / AMP

CONNECTOR, HEADER, 10 POS, 2 ROW

Product Range:TE - Micro-MaTch Series; Contact Termination:IDC / IDT; Gender:Header; No. of Contacts:10; No. of Rows:2;

1228
Price
For: 1 Each
1+
$1.52
10+
$1.47
25+
$1.42
50+
$1.37
more...

1228 available to ship today
3090-250

DURATOOL

CUTTER, CABLE, RIBBON

Overall Length:255mm; Cutting Capacity Max:82mm; For Use With:28AWG Ribbon Cables; Blade Edge:(Not Available) ; RoHS Compliant: NA;

21
Price
For: 1 Each
1+
$125.80
10+
$116.58
25+
$107.36
50+
$103.57
more...

21 available to ship today
FC-15

PRO POWER

CABLE CLAMP

Clip Style:Ribbon (Flat) Cable Clamp; External Length:10mm; Height:10mm; External Width:15mm; Clip Material:PVC (Polyvinylchloride);

24
Price
For: Pack of 100
1+
$11.77
50+
$10.58
100+
$9.75
250+
$9.01
more...

24 available to ship today
FC-25

PRO POWER

CABLE CLAMP

Clip Style:Ribbon (Flat) Cable Clamp; External Length:10mm; Height:10mm; External Width:25mm; Clip Material:PVC (Polyvinylchloride);

11
Price
For: Pack of 100
1+
$16.12
50+
$14.50
100+
$13.36
250+
$12.35
more...

11 available to ship today
2021-01

DURATOOL

TOOLS, PLIERS

Plier Style:Long Nose; Overall Length:160mm ; RoHS Compliant: NA;

0
Price
For: 1 Each
1+
$23.78
10+
$17.85

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 22 days)
3090-250-11-01

DURATOOL

BLADE, RIBBON CUTTER

Overall Length:255mm; Cutting Capacity Max:82mm; For Use With:Ribbon Cables; Blade Edge:(Not Available); SVHC:No SVHC (20-Jun-2013) ;

23
Price
For: 1 Each
1+
$3.64
50+
$3.30
100+
$3.03
250+
$2.79
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

23 available for delivery in 5-7 business days
(Continental US Only)
8-215570-0

TE CONNECTIVITY / AMP

WIRE-TO-BOARD CONNECTOR, PLUG, 10 POS, 2 ROW

Product Range:TE - Micro-MaTch Series; Contact Termination:IDC / IDT; Gender:Plug; No. of Contacts:10; No. of Rows:2;

203
Price
For: 1 Each
10+
$1.70
30+
$1.60
50+
$1.53
100+
$1.46

Supplier Stock products that show available inventory will be shipped via the Newark/element14 warehouse to you in 10-15 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Delivery within 10 - 15 business days)
FC-20

PRO POWER

CABLE CLAMP

Clip Style:Ribbon (Flat) Cable Clamp; External Length:10mm; Height:10mm; External Width:20mm; Clip Material:PVC (Polyvinylchloride);

1
Price
For: Pack of 100
1+
$13.95
50+
$12.54
100+
$11.56
250+
$10.68
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

1 available for delivery in 5-7 business days
(Continental US Only)
2021-01

DURATOOL

PLIER, LONG NOSE, 160MM

Plier Style:Long Nose; Overall Length:160mm; SVHC:No SVHC (20-Jun-2013); Jaw Type:Long Nose; Length:160mm ;

316
Price
For: 1 Each
1+
$8.46
50+
$7.64
100+
$7.04
250+
$6.48
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

316 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(3M) OR (Cable - Ribbon Unshielded) OR (3365/10)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Roll of 1
$29.92

Accessories

1 Each
$2.58
TE CONNECTIVITY / AMP 8-215083-0
1 Each
$1.52
DURATOOL 3090-250
1 Each
$125.80