Low

3355/10 - 

Ribbon Cable, Round Conductor Flat, 10 Conductor, 28 AWG, Grey, 100 ft, 30.5 m

3355/10 - Ribbon Cable, Round Conductor Flat, 10 Conductor, 28 AWG, Grey, 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3355/10
Newark Part No.:
65R4927
Product Range
3355 Series
Also Known As:
GTIN UPC EAN: 00051119928518 80001411455
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10Conductor
:
28AWG
:
-
:
Grey
:
100ft
:
30.5m
:
12.7mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
TPE
:
Flat Ribbon Cable
:
3355 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3355 series unshielded round conductor Flat Cable with tinned stranded copper conductor and a grey thermoplastic elastomer (TPE) insulator. The 28AWG wire on 0.05-inch centres permits mass termination to a broad line of IDC connectors.
  • TPE insulation provides excellent transmission properties
  • Zippable for branching or discrete termination
  • 117Ω Impedance
  • 11.7pF/ft Capacitance
  • 0.16μH/ft Inductance
  • 74% Velocity of propagation

Applications

Computers & Computer Peripherals

Also Known As

GTIN UPC EAN: 00051119928518 80001411455

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$47.66 $ 47.66
Price for:
Spool of 100
Multiple: 10 Minimum: 10
Quantity Price Your Price
10 + $52.95
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.