Low

3341-31 - 

Connector Accessory, Jack Socket Screw, Mini D Ribbon (MDR) Connectors, M2.5, 4-40, 3.8 mm, 14 mm

3341-31 - Connector Accessory, Jack Socket Screw, Mini D Ribbon (MDR) Connectors, M2.5, 4-40, 3.8 mm, 14 mm

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3341-31
Newark Part No.:
36C2625
Product Range
3341 Series
Also Known As:
GTIN UPC EAN: 00051111518847 80400017689
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 3341-31 is a Jack Socket Screw for use with mini-D ribbon (MDR) connectors. Stainless steel construction and it has M2.5/#4 - 40 screw/socket thread size.
  • 0.3Nm Maximum torque

Applications

Industrial, Computers & Computer Peripherals

Product Information

:
Jack Socket Screw
:
Mini D Ribbon (MDR) Connectors
:
M2.5
:
4-40
:
3.8mm
:
14mm
:
3341 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051111518847 80400017689

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,114 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$2.16 $ 2.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.40
10 + $2.17
100 + $1.86
500 + $1.56
1000 + $1.32
5000 + $1.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.