Low

3M  3319-16  RIBBON CABLE, HIGH FLEX, 16WAY 30.5M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 23M8859
  • Manufacturer Part No 3319-16

Product Information


  • Conductor Area CSA: 0.093mm²
  • Conductor Size AWG: 28AWG
  • Jacket Color: Black
  • Jacket Material: PVC (Polyvinyl Chloride)
  • No. of Conductors: 16
  • Pitch Spacing: 1.27mm
  • Reel Length (Imperial): 100ft
  • Reel Length (Metric): 30.5m
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 300V

Availability

Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Reel of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $595.83

Buy

Price

Quantity List Price
1 - 4 $595.83
5 - 9 $575.10
10 - 24 $554.38
25 - 49 $536.25
50+ $518.11

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27X7254
3319/16

3319/16

3M

CABLE, RIBBON, 16COND, 28AWG, 100FT, BLK

CABLE, RIBBON, 16COND, 28AWG, 100FT, BLK; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:16; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Conductor Area CSA:-; Jacket Material:PVC (Polyvinyl Chloride)

  Write a Review | Ask a Question

0

10+ $343.85 25+ $331.64 50+ $319.44 100+ $305.19

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought