Low

3302/50 - 

Ribbon Cable, Color Coded Flat, 50 Conductor, 28 AWG, 0.072 mm², Multi-colored, 100 ft, 30.48 m

3302/50 - Ribbon Cable, Color Coded Flat, 50 Conductor, 28 AWG, 0.072 mm², Multi-colored, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
3302/50
Newark Part No.:
03F5924
Product Range
3302 Series
Also Known As:
GTIN UPC EAN: 00054007544210 80610706246
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50Conductor
:
28AWG
:
0.072mm²
:
Multi-colored
:
100ft
:
30.48m
:
63.5mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
3302 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3302/50 is a 100ft 50-conductor color-coded Flat Ribbon Cable, 28AWG wire on 0.050-inch centers permits mass termination to a broad line of IDC connectors. The 3302 series flat cable is made of tinned copper conductor, PVC jacket.
  • Stranded wire provides flexibility and extended product life
  • Zippable for branching or discrete termination
  • 10 Repeated color-coding for wire identification
  • 105Ω Unbalanced characteristic impedance
  • VW-1 Flammability rating

Applications

Industrial

Also Known As

GTIN UPC EAN: 00054007544210 80610706246

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
17 in stock

Spool of 100

1+ $206.83

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$165.19 $ 165.19
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $194.33
5 + $166.88
10 + $153.14
25 + $140.47
50 + $133.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

3M - 3302/50 - FLAT CABLE, 50 CONDUCTOR, 100FT, 28AWG, 300V 4.5 5 2 2
3M - 3302/50 - FLAT CABLE, 50 CONDUCTOR, 100FT, 28AWG, 300V Replacing a competitors cable, equivalent quality lower price April 22, 2015
EXTENSIVE TESTING THRU EXTENSIVE TESTING WE HAVE COME TO THE CONCLUSION THAT THIS IS THE VERY BEST IN WIRE CABLE. April 22, 2015
  • 2015-06-11T15:21:44.910-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_03F5924, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.