Low

33+SUPER (3/4"X66FT) - 

Tape, Black, Electrical Insulation, PVC (Polyvinyl Chloride), 19.05 mm, 0.75 ", 20.117 m, 66 ft

33+SUPER (3/4"X66FT) - Tape, Black, Electrical Insulation, PVC (Polyvinyl Chloride), 19.05 mm, 0.75 ", 20.117 m, 66 ft

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
33+SUPER (3/4"X66FT)
Newark Part No.:
30M8009
Product Range
33+SUPER Series
Also Known As:
GTIN UPC EAN: 00054007061328
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Electrical Insulation
:
PVC (Polyvinyl Chloride)
:
19.05mm
:
0.75"
:
20.117m
:
66ft
:
Black
:
33+SUPER Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 33+SUPER (3/4"X66FT) is a Scotch® Super 33+™ Vinyl Electrical Tape is a premium grade, 7-mil thick, all-weather vinyl-insulating tape. It is designed to perform continuously between a temperature range of 0 to 220°F (-18 to 105°C). It has excellent resistance to abrasion, moisture, alkalies, acids, corrosion and varying weather conditions (including ultraviolet exposure). The combination of elastic backing and aggressive adhesive provides moisture-tight electrical and mechanical protection.
  • Polyvinyl chloride (PVC) backing
  • Pressure-sensitive rubber based adhesive
  • Compatible with solid dielectric cable insulations
  • Inhibits corrosion of electrical conductors

Applications

Industrial, Maintenance & Repair

Also Known As

GTIN UPC EAN: 00054007061328

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Tape, 52 ft

119 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,130 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$6.73 $ 6.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.73
5 + $6.38
10 + $6.02
20 + $5.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

3M - 33+SUPER (3/4"X66FT) - TAPE, INSULATION, PVC, BLACK 0.75INX66FT, SUPER 33 5 5 2 2
3M 33+ electrical tape superior electrical tape perfect for our company's needs. April 8, 2015
Administrative Assistant Our tecnicians love this tape and request this brand only March 26, 2015
  • 2015-06-11T15:21:47.647-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_30M8009, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.