Low

310-1250 - 

Ear Plugs, Uncorded, 33 dB Noise Rating, Large, Foam , Neon Yellow

310-1250 - Ear Plugs, Uncorded, 33 dB Noise Rating, Large, Foam , Neon Yellow

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
310-1250
Newark Part No.:
06R2443
Product Range
310 Series
Also Known As:
GTIN UPC EAN: 10080529100655 70071515111
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Uncorded
:
33dB
:
310 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 310-1250 is a yellow Uncorded Earplug seals the ear-canal with soft and slow-recovery foam for excellent noise reduction and comfort. The E-A-Rsoft™ Yellow Neons™ uncorded tapered earplug is easy to roll down and insert and then expand within the ear-canal for a comfortable and secure fit. The earplug is made up of a polyurethane. Test compatible with 3M™ E-A-Rfit™ validation system. The NRR may overestimate the hearing protection provided during typical use. 3M™ recommended reducing the NRR by 50% for estimating the amount of noise reduction provided.
  • Soft, pliable foam offers comfort for wearing over an extended time
  • Low-pressure foam makes plug less noticeable
  • Noise reduction rating (NRR) - 33dB CSA class-AL

Applications

Medical, Automotive, Defence, Military & Aerospace, Maintenance & Repair

Also Known As

GTIN UPC EAN: 10080529100655 70071515111

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$27.09 $ 27.09
Price for:
Pack of 200
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.09
5 + $26.11
10 + $25.30
25 + $24.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.